CPLDs (Complex Programmable Logic Devices)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Voltage Supply - Internal
Number of Macrocells
Number of I/O
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3 000 : R4,89078
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
OTP
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
7
5
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-UFQFN
8-STQFN (1x1.2)
14 STQFN
GREENPAK PROGRAMMABLE MIXED-SIGN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
3 000 : R7,82499
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
OTP
1.71V ~ 1.98V, 1.71V ~ 5.5V
17
11
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-UFQFN
14-STQFN (2x2.2)
20 TQFN
GREENPAK PROGRAMMABLE MIXED-SIGN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
3 000 : R9,53341
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
OTP
1.71V ~ 1.98V, 1.71V ~ 5.5V
17
17
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFN
20-STQFN (2x3)
0
In Stock
Check Lead Time
3 000 : R12,51883
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
OTP
2.3V ~ 5.5V
4
9
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFN
20-STQFN (2x3)
0
In Stock
Check Lead Time
3 000 : R12,51883
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
OTP
2.3V ~ 5.5V
15
9
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFN
20-STQFN (2x3)
0
In Stock
Check Lead Time
3 000 : R12,51883
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
OTP
2.3V ~ 5.5V
4
9
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFN
20-STQFN (2x3)
14 TQFN
ANALOGPAK PROGRAMMABLE MIXED-SIG
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6 000 : R28,62863
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
OTP
2.3V ~ 5.5V
20
7
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
-
24-TQFN (4x4)
Showing
of 7

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.