Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 160 In Stock | 1 : R42,39000 Cut Tape (CT) 1 000 : R18,81293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -40°C ~ 85°C | |||
852 In Stock | 1 : R47,36000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 16Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
2 281 In Stock | 1 : R48,97000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 16Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
5 046 In Stock | 1 : R50,73000 Cut Tape (CT) 1 000 : R23,32053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -40°C ~ 85°C | |||
9 743 In Stock | 1 : R52,02000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 50Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.256" W (10.50mm x 6.50mm) | 0.453" (11.50mm) | -40°C ~ 85°C | |||
13 543 In Stock | 1 : R52,82000 Cut Tape (CT) 500 : R25,48474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
8 930 In Stock | 1 : R60,05000 Cut Tape (CT) 500 : R26,78006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 mF | -20%, +80% | 3.5 V | 25Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
4 013 In Stock | 1 : R70,00000 Cut Tape (CT) 1 000 : R30,70952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 3.5 V | 100Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -40°C ~ 85°C | |||
3 234 In Stock | 1 : R75,62000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 65Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.748" (19.00mm) | -25°C ~ 70°C | |||
143 In Stock | 1 : R81,72000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 35Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.630" (16.00mm) | -25°C ~ 70°C | |||
14 368 In Stock | 1 : R84,45000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 6.5Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.512" (13.00mm) | -40°C ~ 85°C | |||
3 328 In Stock | 1 : R95,53000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 3.5Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.512" (13.00mm) | -40°C ~ 85°C | |||
2 546 In Stock | 1 : R100,50000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 65Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.748" (19.00mm) | -40°C ~ 85°C | |||
8 450 In Stock | 1 : R119,77000 Cut Tape (CT) 200 : R52,42040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 mF | -20%, +80% | 5.5 V | 13Ohm @ 1kHz | - | - | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.630" Dia (16.00mm) | 0.374" (9.50mm) | -40°C ~ 85°C | |||
568 In Stock | 1 : R37,41000 Bulk | Bulk | Active | 10 mF | -20%, +80% | 5.5 V | 300Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
34 604 In Stock | 1 : R38,21000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
4 124 In Stock | 1 : R38,85000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.256" (6.50mm) | -25°C ~ 70°C | |||
1 176 In Stock | 1 : R40,78000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 200Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.197" W (10.50mm x 5.00mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
2 719 In Stock | 1 : R45,11000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 200Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
235 In Stock | 1 : R45,76000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 3.5 V | 50Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.256" W (10.50mm x 6.50mm) | 0.472" (12.00mm) | -40°C ~ 85°C | |||
2 822 In Stock | 1 : R47,84000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 40Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
3 147 In Stock | 1 : R49,61000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1 946 In Stock | 1 : R49,93000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 100Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.256" W (10.50mm x 6.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
633 In Stock | 1 : R50,25000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1 033 In Stock | 1 : R51,22000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | 1000 Hrs @ 85°C | Automotive | AEC-Q200 | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C |