DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
0
In Stock
50 : R1 419,97860
Tray
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
-
Surface Mount
58-HDA Module
0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm)
-
-
-
0
In Stock
50 : R1 419,97860
Tray
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
93%
Surface Mount
58-PowerBQFN Module
0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm)
58-HDA Module (18x23)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
-
Surface Mount
58-HDA Module
0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
93%
Surface Mount
58-PowerBQFN Module
0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm)
58-HDA Module (18x23)
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
93%
Surface Mount
58-PowerBQFN Module
0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm)
58-HDA Module (18x23)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 2.5V
-
-
-
80A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
93%
Surface Mount
58-PowerBQFN Module
0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm)
58-HDA Module (18x23)
-
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.