DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
0
In Stock
500 : R374,54462
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
3V
20V
0.6 ~ 6V
-
-
-
10A
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 85°C
-
Surface Mount
23-PowerQFN Module
0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm)
23-QFN (15x15)
-
-
0
In Stock
Obsolete
Tray
Obsolete
Non-Isolated PoL Module
1
3V
20V
0.6 ~ 6V
-
-
-
10A
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 85°C
-
Surface Mount
23-PowerQFN Module
0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm)
23-QFN (15x15)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.