DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 10-4815
DC/DC CONVERTER 24V 10W
Traco Power
39
In Stock
1 : R926,97000
Box
Box
Active
Enclosed
18V
75V
1
24V
-
-
-
416mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2418
DC/DC CONVERTER 5.1V 10W
Traco Power
23
In Stock
1 : R881,84000
Box
Box
Active
Enclosed
9V
36V
1
5.1V
-
-
-
2A
10W
3 kV
ITE (Commercial)
84%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2425
DC/DC CONVERTER 24V 10W
Traco Power
15
In Stock
1 : R881,84000
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
416mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2418
DC/DC CONVERTER 48V 10W
Traco Power
24
In Stock
1 : R891,14000
Box
Box
Active
Enclosed
9V
36V
1
48V
-
-
-
208mA
10W
3 kV
ITE (Commercial)
84%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4812
DC/DC CONVERTER 5.1V 10W
Traco Power
8
In Stock
1 : R793,46000
Box
Box
Active
Enclosed
18V
75V
1
5.1V
-
-
-
2A
10W
3 kV
ITE (Commercial)
84%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4812
DC/DC CONVERTER 12V 10W
Traco Power
10
In Stock
1 : R881,84000
Box
Box
Active
Enclosed
18V
75V
1
12V
-
-
-
833mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4812
DC/DC CONVERTER 48V 10W
Traco Power
9
In Stock
1 : R887,93000
Box
Box
Active
Enclosed
18V
75V
1
48V
-
-
-
208mA
10W
3 kV
ITE (Commercial)
84%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4825
DC/DC CONVERTER +/-15V 10W
Traco Power
3
In Stock
1 : R924,26000
Box
Box
Active
Enclosed
9V
36V
2
15V
-15V
-
-
333mA, 333mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2425
DC/DC CONVERTER +/-24V 10W
Traco Power
3
In Stock
1 : R925,78000
Box
Box
Active
Enclosed
9V
36V
2
24V
-24V
-
-
208mA, 208mA
10W
3 kV
ITE (Commercial)
85%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2418
DC/DC CONVERTER +/-12V 10W
Traco Power
4
In Stock
1 : R929,33000
Box
Box
Active
Enclosed
9V
36V
2
12V
-12V
-
-
416mA, 416mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4825
DC/DC CONVERTER +/-24V 10W
Traco Power
8
In Stock
1 : R967,69000
Box
Box
Active
Enclosed
18V
75V
2
24V
-24V
-
-
208mA, 208mA
10W
3 kV
ITE (Commercial)
85%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2418
DC/DC CONVERTER +/-12V 10W
Traco Power
10
In Stock
1 : R970,06270
Box
Box
Active
Enclosed
18V
75V
2
12V
-12V
-
-
416mA, 416mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2418
DC/DC CONVERTER 12V 10W
Traco Power
0
In Stock
Check Lead Time
1 : R926,97000
Box
Box
Active
Enclosed
9V
36V
1
12V
-
-
-
833mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4815
DC/DC CONVERTER +/-15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : R970,06000
Box
Box
Active
Enclosed
18V
75V
2
15V
-15V
-
-
333mA, 333mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-2425
DC/DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : R877,96000
Box
Box
Active
Enclosed
9V
36V
1
15V
-
-
-
666mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
TMDC 10-4825
DC/DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : R877,96000
Box
Box
Active
Enclosed
18V
75V
1
15V
-
-
-
666mA
10W
3 kV
ITE (Commercial)
86%
-40°C ~ 92.5°C (With Derating)
Chassis Mount
3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm)
CB, CE, cURus
Showing
of 16

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.