D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 734 In Stock | 1 : R13,17000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
10 361 In Stock | 1 : R16,64000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Gray | |||
21 671 In Stock | 1 : R18,89000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | Mating Screws | Silver | ||
8 114 In Stock | 1 : R24,09000 Bulk | - | Bulk | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | ||
2 276 In Stock | 1 : R27,21000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
2 143 In Stock | 1 : R44,54000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Chrome | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
1 318 In Stock | 1 : R46,79000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
314 In Stock | 1 : R50,95000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
6 150 In Stock | 1 : R51,64000 Bulk | - | Bulk | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black | ||
17 886 In Stock | 1 : R54,42000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal | - | Assembly Hardware | - | Chrome | |||
1 960 In Stock | 1 : R56,67000 Box | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
1 888 In Stock | 1 : R58,58000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
2 372 In Stock | 1 : R60,66000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
2 990 In Stock | 1 : R61,17000 Bulk | Bulk | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polyamide (PA66), Nylon 6/6 | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | |||
631 In Stock | 1 : R62,91000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
3 728 In Stock | 1 : R66,72000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
1 082 In Stock | 1 : R67,07000 Bag | Bag | Active | Two Piece Backshell | 9 | - | - | Round | 180° | Unshielded | Plastic | Plastic, Flame Retardant | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Gray | |||
553 In Stock | 1 : R75,91000 Bag | - | Bag | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Cable Clamp, Grommets | Locking, Mating Screws 4-40 | Black | ||
1 858 In Stock | 1 : R78,16000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | - | - | Black | ||
3 173 In Stock | 1 : R83,88000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
451 In Stock | 1 : R87,52000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
7 577 In Stock | 1 : R90,81000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
1 030 In Stock | 1 : R90,98000 Box | Box | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Flat | 180° | Shielded | Metal | Copper Alloy | Tin | - | Mating Screws 4-40 | Silver | |||
2 782 In Stock | 1 : R93,93000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
3 081 In Stock | 1 : R99,30000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |