D-Sub Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
380-009-113L001
CONN MICRO-D PLG 9P PNL MNT SLDR
NorComp Inc.
831
In Stock
1 : R233,60000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
380-009-213L001
CONN MICRO-D RCPT 9P PNL MT SLDR
NorComp Inc.
2 055
In Stock
1 : R253,35000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
380-015-213L001
CONN MICRO-D RCPT 15POS PNL MNT
NorComp Inc.
6 488
In Stock
1 : R299,27000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
380-025-113L001
CONN MICRO-D PLG 25P PNL MT SLDR
NorComp Inc.
517
In Stock
1 : R354,82000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
204
In Stock
1 : R307,45000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
275
In Stock
1 : R411,81000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
77
In Stock
1 : R292,68000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
88
In Stock
1 : R354,17000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
380-015-113L001
CONN MICRO-D PLG 15P PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : R280,00000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
380-025-213L001
CONN MICRO-D RCPT 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : R373,92000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
-
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
0
In Stock
Check Lead Time
1 : R260,89000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
0
In Stock
Check Lead Time
1 : R354,17000
Tray
Tray
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A
-
-
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.