Common Mode Chokes

Results: 58
Stocking Options
Environmental Options
Media
Exclude
58Results
Applied FiltersRemove All

Showing
of 58
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
465 769
In Stock
1 : R5,30000
Cut Tape (CT)
2 000 : R2,81372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
73 829
In Stock
1 : R5,30000
Cut Tape (CT)
2 000 : R2,81372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
-
150mA
-
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
0805 (2012 Metric), 4 PC Pad
ACM2520-102-2P
CMC 350MA 2LN 200 OHM SMD
TDK Corporation
51 390
In Stock
1 : R5,30000
Cut Tape (CT)
2 000 : R2,81396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
200 Ohms @ 100 MHz
350mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
28 205
In Stock
1 : R5,30000
Cut Tape (CT)
2 000 : R2,82560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
220mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 370MA 2LN 120 OHM SMD
TDK Corporation
7 803
In Stock
1 : R5,46000
Cut Tape (CT)
2 000 : R2,89287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
120 Ohms @ 100 MHz
370mA
220mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 200MA 2LN 1 KOHM SMD
TDK Corporation
40 033
In Stock
1 : R11,08000
Cut Tape (CT)
2 000 : R5,96010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
200mA
900mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 150MA 3LN 800 OHM SMD
TDK Corporation
35 474
In Stock
1 : R11,08000
Cut Tape (CT)
2 000 : R5,96010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
3
800 Ohms @ 100 MHz
150mA
1.6Ohm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 6 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 300 OHM SMD
TDK Corporation
21 446
In Stock
1 : R11,08000
Cut Tape (CT)
2 000 : R5,96010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
300 Ohms @ 100 MHz
400mA
350mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM4520
CMC 2.3A 2LN 900 OHM SMD
TDK Corporation
15 587
In Stock
1 : R12,84000
Cut Tape (CT)
800 : R7,40598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
900 Ohms @ 100 MHz
2.3A
60mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM SERIES
CMC 2.8A 2LN 420 OHM SMD
TDK Corporation
23 110
In Stock
1 : R13,17000
Cut Tape (CT)
800 : R7,59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
420 Ohms @ 100 MHz
2.8A
55mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM4520
CMC 1.7A 2LN 1.4 KOHM SMD
TDK Corporation
15 255
In Stock
1 : R13,17000
Cut Tape (CT)
800 : R7,59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.4 kOhms @ 100 MHz
1.5A
80mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
5 965
In Stock
1 : R13,17000
Cut Tape (CT)
800 : R7,59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
230 Ohms @ 100 MHz
3A
50mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
91 687
In Stock
1 : R18,46000
Cut Tape (CT)
2 000 : R9,84413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
220mA
500mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
53 581
In Stock
1 : R18,46000
Cut Tape (CT)
2 000 : R9,85103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
400mA
190mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 150MA 2LN 2.2KOHM SMD
TDK Corporation
36 203
In Stock
1 : R18,62000
Cut Tape (CT)
2 000 : R9,93508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.2 kOhms @ 100 MHz
150mA
2.5Ohm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 370MA 2LN 120 OHM SMD
TDK Corporation
572
In Stock
1 : R18,94000
Cut Tape (CT)
2 000 : R10,11786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
370mA
220mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
71 273
In Stock
1 : R21,67000
Cut Tape (CT)
1 500 : R11,88605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
18 741
In Stock
1 : R21,83000
Cut Tape (CT)
1 500 : R11,98473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
300 Ohms @ 100 MHz
5A
10mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
24 636
In Stock
1 : R22,16000
Cut Tape (CT)
800 : R12,84059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
5A
10mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.354" L x 0.276" W (9.00mm x 7.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
ACM1211 Series
CMC 6A 2LN 1 KOHM SURFACE MOUNT
TDK Corporation
53 744
In Stock
1 : R26,01000
Cut Tape (CT)
500 : R15,62730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
6A
14mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
37 498
In Stock
1 : R26,33000
Cut Tape (CT)
500 : R15,80294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
8A
6mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
15 642
In Stock
1 : R28,58000
Cut Tape (CT)
500 : R17,16440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
550 Ohms @ 100 MHz
10A
4mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.591" L x 0.512" W (15.00mm x 13.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
ACM12V-351-2PL-TL00
CMC 10A 2LN 350 OHM SMD AEC-Q200
TDK Corporation
449
In Stock
1 : R29,06000
Cut Tape (CT)
500 : R17,50060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
350 Ohms @ 100 MHz
10A
2.9mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
73 822
In Stock
1 : R5,46000
Cut Tape (CT)
10 000 : R2,52431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 Gull Wing
ACM2520-102-2P
CMC 300MA 2LN 600 OHM SMD
TDK Corporation
9 672
In Stock
1 : R11,08000
Cut Tape (CT)
2 000 : R5,96010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 100 MHz
300mA
450mOhm
20V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
Showing
of 58

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.