Circuit Breakers

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
T9-611 SERIES
CIR BRKR THRM 6A 240VAC 48VDC
SCHURTER Inc.
6 662
In Stock
1 : R75,59000
Box
Box
Active
Panel Mount
Thermal
6A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 10A 240VAC 48VDC
SCHURTER Inc.
14 265
In Stock
1 : R76,73000
Box
Box
Active
Panel Mount
Thermal
10A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 5A 240VAC 48VDC
SCHURTER Inc.
2 647
In Stock
1 : R76,73000
Box
Box
Active
Panel Mount
Thermal
5A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 15A 240VAC 32VDC
SCHURTER Inc.
1 072
In Stock
1 : R80,17000
Box
Box
Active
Panel Mount
Thermal
15A
240 V
32 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 16A 240VAC 32VDC
SCHURTER Inc.
430
In Stock
1 : R80,17000
Box
Box
Active
Panel Mount
Thermal
16A
240 V
32 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 8A 240VAC 48VDC
SCHURTER Inc.
530
In Stock
1 : R80,33000
Box
Box
Active
Panel Mount
Thermal
8A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 4A 240VAC 48VDC
SCHURTER Inc.
463
In Stock
1 : R80,33000
Box
Box
Active
Panel Mount
Thermal
4A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
160
In Stock
1 : R112,89000
Bulk
Bulk
Active
Panel Mount
Thermal
3A
240 V
48 V
Push to Reset
1
-
-
-
T9-611 SERIES
CIR BRKR THRM 7A 240VAC 48VDC
SCHURTER Inc.
180
In Stock
1 : R80,33000
Box
Box
Active
Panel Mount
Thermal
7A
240 V
48 V
Push to Reset
1
-
-
-
T9-611 SERIES
CIR BRKR THRM 7A 240VAC 48VDC
SCHURTER Inc.
28
In Stock
1 : R80,33000
Bulk
Bulk
Active
Panel Mount
Thermal
7A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 10A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : R80,33000
Bulk
Bulk
Active
Panel Mount
Thermal
10A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 12A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : R83,93000
Box
Box
Active
Panel Mount
Thermal
12A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 12A 240VAC 48VDC
SCHURTER Inc.
1
In Stock
1 : R83,93000
Bulk
Bulk
Active
Panel Mount
Thermal
12A
240 V
48 V
Push to Reset
1
-
-
-
T9-611 SERIES
CIR BRKR THRM 16A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : R83,93000
Bulk
Bulk
Active
Panel Mount
Thermal
16A
240 V
32 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-611 SERIES
CIR BRKR THRM 14A 240VAC 32VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
100 : R49,19260
Box
Box
Active
Panel Mount
Thermal
14A
240 V
32 V
Push to Reset
1
-
-
-
T9-611 SERIES
CIR BRKR THRM 5A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
Thermal
5A
240 V
48 V
Push to Reset
1
-
-
-
T9-611 SERIES
CIR BRKR THRM 8A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
Thermal
8A
240 V
48 V
Push to Reset
1
-
-
EN 60934, IEC 60934, UL1077
Showing
of 17

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.