10.2 Ohms Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 791 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,02045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.063W, 1/16W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
20 894 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,10616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
9 389 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,11463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.125W, 1/8W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
7 561 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,08853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
6 528 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,03275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
6 052 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,14074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
66 784 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,05308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
16 621 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,70156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±0.1% | 0.063W, 1/16W | Thin Film | - | ±25ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | 2 | - | |||
9 055 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,10086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.061" L x 0.033" W (1.55mm x 0.85mm) | 0.020" (0.50mm) | 2 | - | |||
8 980 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,07103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
5 209 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,04312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
3 834 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,13756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.05W, 1/20W | Thick Film | - | ±200ppm/°C | -55°C ~ 155°C | 0201 (0603 Metric) | 0201 | - | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
1 560 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,13984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | 2 | - | |||
97 534 In Stock | 1 : R1,77000 Cut Tape (CT) 5 000 : R0,20955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.125W, 1/8W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.028" (0.70mm) | 2 | - | |||
23 449 In Stock | 1 : R1,77000 Cut Tape (CT) 5 000 : R0,11463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.25W, 1/4W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.122" L x 0.063" W (3.10mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
16 892 In Stock | 1 : R2,57000 Cut Tape (CT) 5 000 : R0,39190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10.2 Ohms | ±1% | 0.25W, 1/4W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | 2 | - | |||
3 857 In Stock | 1 : R11,40000 Cut Tape (CT) 2 000 : R3,71593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 1.5W | Thick Film | Automotive AEC-Q200, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | 2512 (6332 Metric) | 2512 | - | 0.248" L x 0.124" W (6.30mm x 3.15mm) | 0.028" (0.70mm) | 2 | - | |||
25 638 In Stock | 1 : R1,61000 Cut Tape (CT) 15 000 : R0,12499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.05W, 1/20W | Thick Film | - | ±200ppm/°C | -55°C ~ 125°C | 0201 (0603 Metric) | 0201 | - | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
4 001 In Stock | 1 : R1,61000 Cut Tape (CT) 10 000 : R0,13101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.05W, 1/20W | Thick Film | Moisture Resistant | ±200ppm/°C | -55°C ~ 125°C | 0201 (0603 Metric) | 0201 | - | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.010" (0.26mm) | 2 | - | |||
3 744 In Stock | 1 : R1,61000 Cut Tape (CT) 5 000 : R0,26356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±0.5% | 0.063W, 1/16W | Thin Film | - | ±50ppm/°C | -55°C ~ 125°C | 0603 (1608 Metric) | 0603 | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 2 | - | |||
10 000 In Stock | 1 : R2,25000 Cut Tape (CT) 10 000 : R0,27138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 0.063W, 1/16W | Thick Film | Anti-Sulfur, Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | 2 | - | |||
3 851 In Stock | 1 : R3,05000 Cut Tape (CT) 5 000 : R1,68407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±0.1% | 0.1W, 1/10W | Thin Film | - | ±25ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | 2 | - | |||
3 902 In Stock | 1 : R4,33000 Cut Tape (CT) 4 000 : R0,70417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±1% | 1W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 2512 (6332 Metric) | 2512 | - | 0.250" L x 0.122" W (6.35mm x 3.10mm) | 0.026" (0.65mm) | 2 | - | |||
14 949 In Stock | 1 : R4,50000 Cut Tape (CT) 5 000 : R0,89757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10.2 Ohms | ±1% | 0.5W, 1/2W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -55°C ~ 155°C | 1210 (3225 Metric) | 1210 | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.028" (0.70mm) | 2 | - | |||
4 730 In Stock | 1 : R9,95000 Cut Tape (CT) 5 000 : R5,31671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.2 Ohms | ±0.1% | 0.4W, 2/5W | Thin Film | Anti-Sulfur, Automotive AEC-Q200 | ±10ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.122" L x 0.063" W (3.10mm x 1.60mm) | 0.030" (0.75mm) | 2 | - |