Buffers, Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20 TSSOP
IC TXRX NON-INVERT 5.5V 20-TSSOP
onsemi
2 500
In Stock
40 000
Factory
2 500 : R4,79132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-55°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MC74HCT374ADTR2G
IC BUFF NON-INVERT 5.5V 20-TSSOP
onsemi
1 809
In Stock
1 : R9,79000
Cut Tape (CT)
2 500 : R4,41769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-55°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20 TSSOP
IC BUFF NON-INVERT 5.5V 20-TSSOP
onsemi
0
In Stock
Check Lead Time
2 500 : R2,84822
Tape & Reel (TR)
Tape & Reel (TR)
Active
Buffer, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-55°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.