Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
907 In Stock 1 347 Factory | 1 : R248,85000 Bulk | Bulk | Active | Box | 5.118" L x 5.118" W (130.00mm x 130.00mm) | 2.362" (60.00mm) | 26.2in² (169cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | PCB Supports | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
108 In Stock 701 Factory | 1 : R248,85000 Bulk | Bulk | Active | Box | 5.118" L x 5.118" W (130.00mm x 130.00mm) | 2.362" (60.00mm) | 26.2in² (169cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | PCB Supports | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 |