Battery Chargers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
DA-11001
BATT CHRGR USB AUTO ADAPT 5V 1A
Assmann WSW Components
0
In Stock
1 : R226,80000
Bulk
Bulk
Obsolete
USB Auto Adapter
Mobile Devices
-
1
5V
1A
-
12 ~ 24VDC
-
-
Auto Socket
USB A Receptacle
LED Indicator, USB Pluggable
31800
BATT CHRGR USB AUTO ADAPT 5V 1A
Assmann WSW Components
0
In Stock
1 : R226,80000
Bulk
Bulk
Obsolete
USB Auto Adapter
Mobile Devices
-
1
5V
1A
-
12 ~ 24VDC
-
-
Auto Socket
USB A Receptacle
LED Indicator, USB Pluggable
84104
BATT CHG USB AUTO 5V 9V
Assmann WSW Components
0
In Stock
10 : R363,75600
Bulk
Bulk
Obsolete
USB Auto Adapter
Mobile Devices
-
2
5V, 9V, 12V, 20V
3A
-
12 ~ 24VDC
35W
1.19" Dia x 2.69" H (30.1mm x 68.3mm)
Auto Socket
USB A Receptacle, USB C Receptacle
-
DA-10091
BATT CHARGER DESKTOP 15V20V
Assmann WSW Components
0
In Stock
240 : R580,09250
Bulk
Bulk
Obsolete
Desktop
Mobile Devices
-
1
15V ~ 20V
-
-
12 ~ 30VDC
90W
-
Auto Socket
Assorted Adapters
11 Output Plugs, Multiple Output Voltages
Showing
of 4

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.