Balun

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
2 580
In Stock
1 : R3,37000
Cut Tape (CT)
4 000 : R2,48636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.2GHz ~ 6GHz
50 / 100Ohm
-
1.0dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
4 086
In Stock
1 : R3,53000
Cut Tape (CT)
4 000 : R2,48636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.58GHz ~ 4.025GHz
50 / 50Ohm
-
1.4dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
4 922
In Stock
1 : R3,85000
Cut Tape (CT)
4 000 : R2,71940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.58GHz ~ 4.025GHz
50 / 100Ohm
-
1.4dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
3 700
In Stock
1 : R4,82000
Cut Tape (CT)
4 000 : R2,48636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3GHz ~ 5GHz
50 / 100Ohm
-
1.4dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
3 670
In Stock
1 : R4,82000
Cut Tape (CT)
4 000 : R1,95008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.2GHz ~ 6GHz
50 / 50Ohm
-
1.2dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
3 582
In Stock
1 : R4,82000
Cut Tape (CT)
4 000 : R2,48636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3GHz ~ 5GHz
50 / 50Ohm
-
1.3dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
0
In Stock
Check Lead Time
1 : R3,37000
Cut Tape (CT)
4 000 : R2,48636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
699MHz ~ 2.7GHz
50 / 50Ohm
-
1.4dB
-
0603 (1608 Metric), 6 PC Pad
Surface Mount
0
In Stock
Check Lead Time
4 000 : R3,33210
Tape & Reel (TR)
Tape & Reel (TR)
Active
1.71GHz ~ 3GHz
100 / 75Ohm
-
1.2dB
-
0805 (2012 Metric), 6 PC Pad
Surface Mount
Showing
of 8

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.