Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
DXW21BN7511SL07
BALUN 50MHZ-1800MHZ 75/75 0805
Murata Electronics
1 751
In Stock
1 : R8,83000
Cut Tape (CT)
2 000 : R6,46134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 1.8GHz
-
-
0.5dB, 1.5dB
-
Horizontal, 4 PC Pad
Surface Mount
38 278
In Stock
1 323 900
Factory
1 : R41,42000
Cut Tape (CT)
900 : R30,60886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5MHz ~ 1.225GHz
1:1
1.0dB
25dB
4-SMD Module
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.