Aluminum - Polymer Capacitors

Results: 1 459
Stocking Options
Environmental Options
Media
Exclude
1 459Results
Applied FiltersRemove All

Showing
of 1 459
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
21 920
In Stock
1 : R8,51000
Cut Tape (CT)
1 000 : R2,59545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
36mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
62.75 mA @ 120 Hz
1.255 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A765 Series
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
21 429
In Stock
1 : R13,33000
Cut Tape (CT)
1 000 : R4,15776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 270UF 20% 40V SMD
KEMET
2 160
In Stock
1 : R17,50000
Cut Tape (CT)
400 : R6,37905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
40 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
3 915
In Stock
1 : R17,66000
Cut Tape (CT)
400 : R6,40515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
17 757
In Stock
1 : R18,14000
Cut Tape (CT)
400 : R6,36823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 56UF 20% 80V SMD
KEMET
15 450
In Stock
1 : R18,30000
Cut Tape (CT)
400 : R6,67648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
80 V
34mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
90 mA @ 120 Hz
1.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 330UF 20% 35V SMD
KEMET
9 725
In Stock
1 : R18,30000
Cut Tape (CT)
400 : R6,69453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
35 V
22mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A771_Rendering_SW
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
2 958
In Stock
1 : R23,44000
Cut Tape (CT)
400 : R8,55210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
18mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A780MS566M1JLAS030
CAP ALUM HYB 100UF 20% 63V SMD
KEMET
9 327
In Stock
1 : R30,18000
Cut Tape (CT)
400 : R11,80805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
63 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
396 mA @ 100 Hz
1.8 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A767 Series
CAP ALUM POLY 10UF 20% 100V SMD
KEMET
1 407
In Stock
1 : R35,96000
Cut Tape (CT)
400 : R14,54985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
100 V
45mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
85 mA @ 120 Hz
1.7 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A759-series
CAP ALUM POLY 22UF 20% 100V TH
KEMET
192
In Stock
1 : R39,50000
Bulk
Bulk
Active
Polymer
22 µF
±20%
100 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
115 mA @ 120 Hz
2.3 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A759-series
CAP ALUM POLY 15UF 20% 160V TH
KEMET
7 726
In Stock
1 : R40,46000
Bulk
Bulk
Active
Polymer
15 µF
±20%
160 V
94mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
79 mA @ 120 Hz
1.58 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A768MS337M1VLAV022
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
2 448
In Stock
1 : R41,10000
Cut Tape (CT)
400 : R16,94325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
27mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
100 mA @ 120 Hz
2 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A759-series
CAP ALUM POLY 18UF 20% 160V TH
KEMET
1 363
In Stock
1 : R42,06000
Bulk
Bulk
Active
Polymer
18 µF
±20%
160 V
90mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
97.2 mA @ 120 Hz
1.944 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
A767 Series
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
151
In Stock
1 : R55,39000
Cut Tape (CT)
400 : R23,86978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
63 V
28mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
127.5 mA @ 120 Hz
2.55 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.508" (12.90mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A720V226M035APE040
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
680
In Stock
1 : R58,44000
Cut Tape (CT)
1 000 : R23,55365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
6.4 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.083" (2.10mm)
-
Surface Mount
2917 (7343 Metric)
A759-series
CAP ALUM POLY 220UF 20% 63V TH
KEMET
3 084
In Stock
1 : R59,24000
Bulk
Bulk
Active
Polymer
220 µF
±20%
63 V
45mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
180 mA @ 120 Hz
3.6 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
A759-series
CAP ALUM POLY 440UF 20% 50V TH
KEMET
2 051
In Stock
1 : R59,24000
Bulk
Bulk
Active
Polymer
440 µF
±20%
50 V
28mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
300.5 mA @ 120 Hz
6.01 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
A700 Series
CAP ALUM POLY 150UF 20% 10V SMD
KEMET
1 726
In Stock
1 : R59,24000
Cut Tape (CT)
500 : R25,30172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
3.9 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
CAP ALUM POLY 100UF 20% 10V SMD
KEMET
10 148
In Stock
1 : R60,37000
Cut Tape (CT)
500 : R25,87166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
10 V
10mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
4.7 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
CAP ALUM POLY 150UF 20% 10V SMD
KEMET
17 865
In Stock
1 : R61,49000
Cut Tape (CT)
500 : R26,40534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
10mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
4.7 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
CAP ALUM POLY 330UF 20% 4V SMD
KEMET
12 060
In Stock
1 : R63,58000
Cut Tape (CT)
500 : R27,46978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
10mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
4.7 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A759-series
CAP ALUM POLY 680UF 20% 50V TH
KEMET
2 231
In Stock
1 : R88,78000
Bulk
Bulk
Active
Polymer
680 µF
±20%
50 V
26mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
326 mA @ 120 Hz
6.52 A @ 100 kHz
-
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
APL90A112LH063
CAP ALUM POLY 1.1MF 20% 63V TH
KEMET
849
In Stock
1 : R168,74000
Tray
Tray
Active
Polymer
1100 µF
±20%
63 V
7.5mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
25.8 A @ 100 kHz
-
0.394" (10.00mm)
2.118" L x 0.945" W (53.80mm x 24.00mm)
0.335" (8.50mm)
-
Through Hole
FlatPack, Tabbed
A759-series
CAP ALUM POLY 82UF 20% 250V TH
KEMET
1 462
In Stock
1 : R248,37000
Bulk
Bulk
Active
Polymer
82 µF
±20%
250 V
150mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.299" (33.00mm)
-
Through Hole
Radial, Can
Showing
of 1 459

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.