Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : R2 098,55000 Bulk | Bulk | Last Time Buy | Indicator, Internally Driven | AC, DC | - | - | - | - | - | - | Top | - | - | - | IP40 | Surface Mount | Solder Tabs | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.831" (46.50mm) | |||
0 In Stock | 1 : R1 563,11000 Bulk | Bulk | Last Time Buy | Indicator, Internally Driven | DC | - | - | - | - | - | - | Top | - | - | - | IP40 | Surface Mount | Solder Tabs | 0.945" L x 0.709" W (24.00mm x 18.00mm) | 1.831" (46.50mm) |