AC DC Desktop, Wall Power Adapters

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
690
In Stock
1 : R233,92000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
27 684
In Stock
1 : R246,44000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1.5A
18 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
CB, CE
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 5V 13W
XP Power
2 204
In Stock
1 : R246,44000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2.5A
13 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
CB, CE
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
708
In Stock
1 : R284,01000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
2A
24 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
88%
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
-
-
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM36US
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
5 264
In Stock
1 : R317,41000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
3A
36 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
1 011
In Stock
1 : R284,01000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1A
24 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
88.4%
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
-
-
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM06
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
617
In Stock
1 : R183,67000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
CB, CE
60601-1; 62368-1
ACM36US
AC/DC WALL MOUNT ADAPTER 36V 36W
XP Power
0
In Stock
1 538
Marketplace
Check Lead Time
1 020 : R266,67433
Box
3 : R506,37333
Bulk
Bulk
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
36V
1A
36 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM36US
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
0
In Stock
145
Marketplace
Check Lead Time
1 020 : R266,67433
Box
2 : R591,46500
Retail Package
Box
Retail Package
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1.5A
36 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
23
In Stock
1 : R246,44000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
2A
18 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
CB, CE
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 18V 18W
XP Power
36
In Stock
1 : R246,44000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
1A
18 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
CB, CE
60601-1; 62368-1
ACM06
AC/DC WALL MOUNT ADAPTER 12V 6W
XP Power
42
In Stock
1 : R183,67000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
500mA
6 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
CB, CE
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 5V 10W
XP Power
93
In Stock
1 : R233,92000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 15V 12W
XP Power
18
In Stock
1 : R233,92000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
800mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
6
In Stock
10
Marketplace
1 : R246,44000
Box
3 : R463,50667
Bulk
Bulk
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
1.25A
19 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
CB, CE
60601-1; 62368-1
ACM36US
AC/DC WALL MOUNT ADAPTER 30V 36W
XP Power
0
In Stock
45
Marketplace
Check Lead Time
1 020 : R266,67433
Box
2 : R591,46500
Bulk
Bulk
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
30V
1.2A
36 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM36US
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
22
Marketplace
Check Lead Time
1 020 : R266,67433
Box
2 : R591,46500
Retail Package
Box
Retail Package
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
2.4A
36 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM06
AC/DC WALL MOUNT ADAPTER 9V 5.4W
XP Power
0
In Stock
Check Lead Time
1 000 : R154,28919
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
600mA
5.4 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
CB, CE
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
0
In Stock
Check Lead Time
1 000 : R196,51432
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
1.33A
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 18V 12W
XP Power
0
In Stock
Check Lead Time
1 000 : R196,51432
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
666mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 24V 12W
XP Power
0
In Stock
Check Lead Time
1 000 : R196,51432
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
500mA
12 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-5°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
Multi-Blade (Sold Separately)
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
CB, CE, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 9V 21W
XP Power
0
In Stock
Check Lead Time
1 000 : R238,57842
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
2.33A
21 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
86.5%
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
-
-
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 15V 24W
XP Power
0
In Stock
Check Lead Time
1 000 : R238,57842
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
1.6A
24 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
87.7%
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
-
-
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 18V 24W
XP Power
0
In Stock
Check Lead Time
1 000 : R238,57842
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
1.33A
24 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
88.4%
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
-
-
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
ACM12,18,24 Series
AC/DC WALL MOUNT ADAPTER 48V 24W
XP Power
0
In Stock
Check Lead Time
1 000 : R238,57842
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
48V
500mA
24 W
75mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
70.9" (1.80m)
Multi-Blade (Sold Separately)
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
Showing
of 28

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.