AC DC Desktop, Wall Power Adapters

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 5V 10W
SL POWER / Advanced Energy
1 564
In Stock
1 : R365,57000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE, cURus, DEMKO
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 12V 18W
SL POWER / Advanced Energy
340
In Stock
1 : R378,58000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1.5A
18 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 12V 30W
SL POWER / Advanced Energy
654
In Stock
1 : R489,52000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
2.5A
30 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 12V 12W
SL POWER / Advanced Energy
170
In Stock
1 : R365,57000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
1A
12 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE, cURus, DEMKO
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 15V 18W
SL POWER / Advanced Energy
332
In Stock
1 : R378,58000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
1.2A
18 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 9V 18W
SL POWER / Advanced Energy
224
In Stock
1 : R378,58000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
2A
18 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 15V 30W
SL POWER / Advanced Energy
153
In Stock
1 : R489,52000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
15V
2A
30 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
ME40A1203B01
AC/DC WALL MOUNT ADAPTER 12V 41W
SL POWER / Advanced Energy
220
In Stock
1 : R578,46000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
3.4A
41 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 24V 32W
SL POWER / Advanced Energy
210
In Stock
1 : R489,52000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1.33A
32 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
TEx0 Series (B,C Suffix)
AC/DC WALL MOUNT ADAPTER 24V 41W
SL POWER / Advanced Energy
248
In Stock
1 : R522,91000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1.7A
41 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 48V 20W
SL POWER / Advanced Energy
0
In Stock
279
Marketplace
Check Lead Time
250 : R270,66160
Box
4 : R291,56000
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
48V
420mA
20 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 48V 30W
SL POWER / Advanced Energy
0
In Stock
209
Marketplace
Check Lead Time
250 : R356,06588
Box
3 : R383,39333
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
48V
630mA
30 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 5V 20W
SL POWER / Advanced Energy
0
In Stock
423
Marketplace
Check Lead Time
250 : R370,94692
Box
3 : R399,28667
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
4A
20 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
TEx0 Series (B,C Suffix)
AC/DC WALL MOUNT ADAPTER 18V 40W
SL POWER / Advanced Energy
0
In Stock
426
Marketplace
Check Lead Time
250 : R381,94588
Box
3 : R411,33000
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
2.22A
40 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
TEx0 Series (B,C Suffix)
AC/DC WALL MOUNT ADAPTER 18V 40W
SL POWER / Advanced Energy
0
In Stock
116
Marketplace
Check Lead Time
250 : R381,94588
Box
3 : R411,33000
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
2.22A
40 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
MW173KB, ME30, ME40 SERIES
AC/DC WALL MOUNT ADAPTER 24V 41W
SL POWER / Advanced Energy
0
In Stock
381
Marketplace
Check Lead Time
250 : R425,51080
Box
3 : R458,21000
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
1.7A
41 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
MW173KB, ME30, ME40 SERIES
AC/DC WALL MOUNT ADAPTER 18V 40W
SL POWER / Advanced Energy
0
In Stock
116
Marketplace
Check Lead Time
250 : R425,51080
Box
3 : R458,21000
Bulk
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
2.22A
40 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 5V 15W
SL POWER / Advanced Energy
94
In Stock
1 : R378,58000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 24V 12W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R260,74092
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
500mA
12 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE, cURus, DEMKO
ME10, ME20, CENB1020 Series
AC/DC WALL MOUNT ADAPTER 24V 12W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R260,74092
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Multi-Blade (Single Blade Included)
90 ~ 264 VAC
24V
500mA
12 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE, cURus, DEMKO
ME20A0603B01
AC/DC WALL MNT ADAPTER 7.5V 15W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R270,66160
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
7.5V
2A
15 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME20A0603B01
AC/DC WALL MOUNT ADAPTER 18V 18W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R270,66160
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
1A
18 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
Multi-Blade (Single Blade Included)
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 18V 30W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R343,05876
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
1.67A
30 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CE
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
AC/DC WALL MOUNT ADAPTER 24V 32W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R356,06588
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Multi-Blade (Single Blade Included)
90 ~ 264 VAC
24V
1.33A
32 W
100mW (Max)
Positive Center
Medical
Level VI
-20°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P
3.76" L x 2.13" W x 1.32" H (95.5mm x 54.0mm x 33.6mm)
CE
TEx0 Series (B,C Suffix)
AC/DC WALL MOUNT ADAPTER 12V 41W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
250 : R381,94588
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
3.4A
41 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
57" (1.45m)
NEMA 1-15P, Multi-Blade (Sold Separately)
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
CB, CE, DEMKO, UL
Showing
of 25

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.