
ADH30048 | |
|---|---|
DigiKey Part Number | 3388-ADH30048-ND |
Manufacturer | |
Manufacturer Product Number | ADH30048 |
Description | PWR XFMR 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 100mA, Series 50mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.2mm L x 29.8mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R67,27000 | R67,27 |
| 20 | R58,97800 | R1 179,56 |
| 40 | R57,16775 | R2 286,71 |
| 60 | R56,12833 | R3 367,70 |
| 100 | R54,84230 | R5 484,23 |
| 260 | R52,50169 | R13 650,44 |
| 500 | R50,94958 | R25 474,79 |
| 1 000 | R49,34793 | R49 347,93 |

