
1812670000 | |
|---|---|
DigiKey Part Number | 1812670000-ND |
Manufacturer | |
Manufacturer Product Number | 1812670000 |
Description | KSW 4 0/90 NEUTRAL 50M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.969" (50.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R221,27840 | R11 063,92 |
| 100 | R213,44360 | R21 344,36 |
| 150 | R208,98993 | R31 348,49 |
| 200 | R205,88850 | R41 177,70 |
| 250 | R203,51252 | R50 878,13 |
| 300 | R201,59333 | R60 478,00 |
| 350 | R199,98397 | R69 994,39 |
| 400 | R198,60120 | R79 440,48 |
| 450 | R197,38900 | R88 825,05 |











