VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220KBRAT4X

Digi-Key Part Number
VJ1206A220KBRAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A220KBRAT4X
Description
CAP CER 22PF 1.5KV NP0 1206
Detailed Description
22 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package3 000