VJ Series, HIFREQ 0402 61mm

VJ0402D0R8BLBAJ

Digi-Key Part Number
VJ0402D0R8BLBAJ-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0402D0R8BLBAJ
Supplier
Description
CAP CER 0.8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.8 pF
Tolerance
±0.1pF
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
90 000R5,80401R522 360,90
Additional Resources
AttributeDescription
Standard Package1 000