cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604D131F060GJ7

Digi-Key Part Number
604D131F060GJ7-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
604D131F060GJ7
Supplier
Description
CAP ALUM 130UF 60V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
130 µF 60 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
130 µF
Tolerance
-10%, +50%
Voltage - Rated
60 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.750" Dia x 1.625" L (19.05mm x 41.28mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can - 4 Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
18R1 220,40611R21 967,31
Additional Resources
AttributeDescription
Standard Package18