595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D105X0050B8T

Digi-Key Part Number
595D105X0050B8T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
595D105X0050B8T
Supplier
Description
CAP TANT 1UF 20% 50V 1611
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 000R15,32709R30 654,18
Additional Resources
AttributeDescription
Standard Package2 000