cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D117F100FL6E3

Digi-Key Part Number
39D117F100FL6E3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
39D117F100FL6E3
Supplier
Description
CAP ALUM 110UF 100V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
110 µF 100 V Aluminum Electrolytic Capacitors Axial, Can - 500 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
110 µF
Tolerance
-10%, +50%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.634" Dia x 2.142" L (16.10mm x 54.40mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
80R209,89250R16 791,40
Additional Resources
AttributeDescription
Standard Package80