Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D157M050DD5A

Digi-Key Part Number
30D157M050DD5A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
30D157M050DD5A
Supplier
Description
CAP ALUM 150UF 20% 50V AXIAL
Manufacturer Standard Lead Time
26
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Bulk
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.374" Dia x 0.945" L (9.50mm x 24.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
1 (Unlimited)
EAR99
8532.22.0020
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
405R63,04301R25 532,42
405