cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X9020D5V1E3

Digi-Key Part Number
199D156X9020D5V1E3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D156X9020D5V1E3
Supplier
Description
CAP TANT 15UF 10% 20V RADIAL
Manufacturer Standard Lead Time
25
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 20 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Bulk
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
-
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Not Applicable
EAR99
8532.21.0040
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
500R14,35562R7 177,81
500