150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D156X9075S2BE3

Digi-Key Part Number
150D156X9075S2BE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
150D156X9075S2BE3
Supplier
Description
CAP TANT 15UF 10% 75V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
25R409,94400R10 248,60
Additional Resources
AttributeDescription
Standard Package25
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150D156X9020B2BVishay Sprague7150D156X9020B2B-NDR69,46000Similar
150D156X9075S2BVishay Sprague35150D156X9075S2B-NDR415,97000Direct
150D156X9020B2BE3Vishay Sprague75150D156X9020B2BE3-NDR74,66000Similar
150D156X9050R2BVishay Sprague33150D156X9050R2B-NDR155,81000Similar