cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST083S08PFM0P

Digi-Key Part Number
VS-ST083S08PFM0P-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-ST083S08PFM0P
Supplier
Description
SCR 800V 135A TO209AC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
SCR 800 V 135 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
2.15 V
Current - On State (It (AV)) (Max)
85 A
Current - On State (It (RMS)) (Max)
135 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
30 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
2060A, 2160A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AC, TO-94-4, Stud
Supplier Device Package
TO-209AC (TO-94)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
25R1 492,43280R37 310,82
Additional Resources
AttributeDescription
Other NamesVSST083S08PFM0P
Standard Package25