DO-214BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1J-E3/67A

Digi-Key Part Number
RGF1J-E3/67AGITR-ND - Tape & Reel (TR)
RGF1J-E3/67AGICT-ND - Cut Tape (CT)
RGF1J-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
RGF1J-E3/67A
Supplier
Description
DIODE GEN PURP 600V 1A DO214BA
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Diode Standard 600 V 1A Surface Mount DO-214BA (GF1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214BA
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1R7,79000R7,79
10R6,68700R66,87
100R4,99880R499,88
500R3,92766R1 963,83
Tape & Reel (TR)
QtyUnit PriceExt Price
1 500R3,03501R4 552,52
3 000R2,76722R8 301,66
7 500R2,67795R20 084,62
Additional Resources
AttributeDescription
Other Names
RGF1J-E3/67A-ND
RGF1JE367A
RGF1J-E3/67AGICT
RGF1J-E3/67AGIDKR
RGF1J-E3/67AGITR
Standard Package1 500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSFA105-GComchip Technology3 750641-1179-1-NDR6,98000Similar
RFN1L7SDDTE25Rohm Semiconductor2 680846-RFN1L7SDDTE25CT-NDR8,60000Similar
ES1Jonsemi5 416ES1JFSCT-NDR8,12000Similar
S1Jonsemi23 279S1JFSCT-NDR7,30000Similar
MRA4005T3Gonsemi176MRA4005T3GOSCT-NDR6,33000Similar