DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1AHM3_A/H

Digi-Key Part Number
P6SMB9.1AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6SMB9.1AHM3_A/H
Supplier
Description
TVS DIODE 7.78VWM 13.4VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive, Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
7 500R3,34477R25 085,78
Additional Resources
AttributeDescription
Standard Package750