D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10H90HE3/45

Digi-Key Part Number
MBRB10H90HE3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MBRB10H90HE3/45
Supplier
Description
DIODE SCHOTTKY 90V 10A TO263AB
Detailed Description
Diode Schottky 90 V 10A Surface Mount TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50