SB540-E3/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SB540-E3/51
DO-201AD, C-16, Axial

GP30KHE3/54

Digi-Key Part Number
GP30KHE3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GP30KHE3/54
Supplier
Description
DIODE GEN PURP 800V 3A DO201AD
Detailed Description
Diode Standard 800 V 3A Through Hole DO-201AD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 400
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5404G-TDiodes Incorporated1 6521N5404GDICT-NDR6,49000Similar
1N5407RLGonsemi4521N5407RLGOSCT-NDR7,14000Similar
1N5408RLGonsemi33 7881N5408RLGOSCT-NDR6,98000Similar
1N5408G-TDiodes Incorporated142 3141N5408GDICT-NDR6,49000Similar
1N5408Gonsemi1351N5408GOS-NDR7,63000Similar