cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10AE-M3/54

Digi-Key Part Number
GP10AE-M3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GP10AE-M3/54
Supplier
Description
DIODE GEN PURPOSE DO204AL
Detailed Description
Diode Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GP10AE-M3/54GI
GP10AE-M3/54GI-ND
Standard Package5 500