cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4JL-7088M3/51

Digi-Key Part Number
GBU4JL-7088M3/51-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GBU4JL-7088M3/51
Supplier
Description
BRIDGE RECT 1PHASE 600V 3A GBU
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GBU406Diodes Incorporated2 972GBU406DI-NDR22,84000Similar
GBU4J-BPMicro Commercial Co1 432GBU4J-BPMS-NDR13,95000Similar
GBU4Jonsemi445GBU4JFS-NDR27,75000Similar
GBU4JL-BPMicro Commercial Co9 655GBU4JL-BPMS-NDR13,95000Similar