IMS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMS-2
CPV Series Circuit
CPV Series Side

CPV363M4U

Digi-Key Part Number
CPV363M4U-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
CPV363M4U
Supplier
Description
IGBT MODULE 600V 13A 36W IMS-2
Detailed Description
IGBT Module - Three Phase Inverter 600 V 13 A 36 W Through Hole IMS-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
13 A
Power - Max
36 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 13A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
1.1 nF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
19-SIP (13 Leads), IMS-2
Supplier Device Package
IMS-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
VSCPV363M4U
VS-CPV363M4U
VS-CPV363M4U-ND
*CPV363M4U
VSCPV363M4U-ND
Standard Package160