DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C6V2P-M3-18

Digi-Key Part Number
BZD27C6V2P-M3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZD27C6V2P-M3-18
Supplier
Description
DIODE ZENER 6.2V 800MW DO219AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 6.2 V 800 mW - Surface Mount DO-219AB (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
50 000R2,52945R126 472,50
Additional Resources
AttributeDescription
Standard Package50 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZT52H-C6V2,115Nexperia USA Inc.181727-3620-1-NDR3,07000Similar