DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO Axial Pkg
1.5KE Series Axial Side

1.5KE12AHE3_A/D

Digi-Key Part Number
1.5KE12AHE3_A/D-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KE12AHE3_A/D
Supplier
Description
TVS DIODE 10.2VWM 16.7VC 1.5KE
Detailed Description
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
89.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1.5KE12AHE3/73-ND
1.5KE12AHE3/73
Standard Package1 000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE13ALittelfuse Inc.1 018P6KE13ALFCT-NDR8,28000Similar
1.5KE12ALittelfuse Inc.5391.5KE12ALFCT-NDR11,04000Similar
P6KE12A-TDiodes Incorporated78P6KE12ADICT-NDR7,21000Similar
SLD10U-017Littelfuse Inc.641SLD10U-017CT-NDR47,52000Similar
TP6KE13ALittelfuse Inc.3 943F6837CT-NDR8,58000Similar