cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCX80K000B

Digi-Key Part Number
MCX80K000B-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
MCX80K000B
Supplier
Description
RES 80K OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
80 kOhms ±0.1% 0.3W Through Hole Resistor Radial - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
80 kOhms
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.311" L x 0.091" W (7.90mm x 2.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
20R221,73450R4 434,69
Additional Resources
AttributeDescription
Standard Package1