RCP1206B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B1K20GEC

Digi-Key Part Number
RCP1206B1K20GEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206B1K20GEC
Description
RES SMD 1.2K OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
1.2 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.2 kOhms
Tolerance
±2%
Power (Watts)
2.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package500