QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-03

M55342H03B10K0RTS

Digi-Key Part Number
M55342H03B10K0RTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H03B10K0RTS
Supplier
Description
RES SMD 10K OHM 5% 1/5W 1005
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 kOhms ±5% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1005
Size / Dimension
0.105" L x 0.050" W (2.67mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
25R183,49640R4 587,41
50R158,01080R7 900,54
Additional Resources
AttributeDescription
Other NamesM55342H03B10K0RTS-MIL
Standard Package25