METAL OXIDE 10W SERIES

CP001018R00JE143

Digi-Key Part Number
CP001018R00JE143-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP001018R00JE143
Supplier
Description
RES 18 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
18 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
18 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
5R279,49000R1 397,45
10R244,18600R2 441,86
25R220,65000R5 516,25
50R209,61760R10 480,88
100R202,26250R20 226,25
250R195,64300R48 910,75
Additional Resources
AttributeDescription
Standard Package1