cms-photo-not-available

MKP1845433165

Digi-Key Part Number
MKP1845433165-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1845433165
Supplier
Description
CAP FILM 0.33UF 10% 160VDC AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.33 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.33 µF
Tolerance
±10%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.354" Dia x 1.142" L (9.00mm x 29.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
750R25,12096R18 840,72
Additional Resources
AttributeDescription
Other Names1845433165
Standard Package750