MKP1839_HQ

MKP1839439124HQG

Digi-Key Part Number
MKP1839439124HQG-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1839439124HQG
Supplier
Description
CAP FILM 0.39UF 5% 1.25KVDC AXL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.39 µF Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
0.39 µF
Tolerance
±5%
Voltage Rating - AC
425V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.591" Dia x 1.240" L (15.00mm x 31.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Box (TB)
QtyUnit PriceExt Price
475$2,51076$1 192,61
Additional Resources
AttributeDescription
Other Names1839439124HQG
Standard Package475