cms-photo-not-available

MALREKA00PB347D00K

Digi-Key Part Number
MALREKA00PB347D00K-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MALREKA00PB347D00K
Supplier
Description
CAP ALUM 470UF 20% 16V RADIAL
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 560mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Last Time Buy
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
560mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
476 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
14 400R2,38649R34 365,46
Additional Resources
AttributeDescription
Standard Package3 600
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
477CKS016MIllinois Capacitor2 9391572-1747-NDR5,44000Direct
16YXJ470M8X11.5Rubycon20 9331189-1146-NDR5,00000Upgrade
ESMG160ELL471MHB5DUnited Chemi-Con638565-1040-NDR11,03000Direct
477CKE016MIllinois Capacitor4 2441572-1744-NDR5,74000Upgrade
ECA-1CM471Panasonic Electronic Components141 016P5141-NDR5,74000Direct