BB000057BH33033AC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB000057BH33036AC1

Digi-Key Part Number
BB000057BH33036AC1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BB000057BH33036AC1
Supplier
Description
CAP CER 33PF 10KV
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
33 pF ±10% 10000V (10kV) Ceramic Capacitor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
2R5 377,00000R10 754,00
Additional Resources
AttributeDescription
Standard Package1