
CGA3E2C0G2A151J080AD | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G2A151J080ADTR-ND - Tape & Reel (TR) 445-CGA3E2C0G2A151J080ADCT-ND - Cut Tape (CT) 445-CGA3E2C0G2A151J080ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A151J080AD |
Description | CAP CER 150PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A151J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,76000 | R3,76 |
| 10 | R2,20900 | R22,09 |
| 50 | R1,58380 | R79,19 |
| 100 | R1,39230 | R139,23 |
| 500 | R1,07066 | R535,33 |
| 1 000 | R0,97152 | R971,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,79960 | R3 198,40 |
| 8 000 | R0,74606 | R5 968,48 |
| 12 000 | R0,71927 | R8 631,24 |
| 20 000 | R0,68958 | R13 791,60 |
| 28 000 | R0,67223 | R18 822,44 |
| 40 000 | R0,65553 | R26 221,20 |

