150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H151J080AD

DigiKey Part Number
445-9767-2-ND - Tape & Reel (TR)
445-9767-1-ND - Cut Tape (CT)
445-9767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H151J080AD
Description
CAP CER 150PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H151J080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 025
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,11000R3,11
10R1,75100R17,51
50R1,23680R61,84
100R1,08150R108,15
500R0,82100R410,50
1 000R0,74066R740,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,60270R2 410,80
8 000R0,55936R4 474,88
12 000R0,53768R6 452,16
20 000R0,51365R10 273,00
28 000R0,49961R13 989,08
40 000R0,48610R19 444,00
Manufacturers Standard Package