cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S77

Digi-Key Part Number
S77-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S77
Supplier
Description
CUTTER OVAL SLIM SUPER FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 7.85" (199.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
-
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Length - Overall
7.85" (199.4mm)
Features
-
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
6R916,86167R5 501,17
Additional Resources
AttributeDescription
Standard Package1